89H48H12G2ZCBL vs 89H32H8G2ZCBLI feature comparison

89H48H12G2ZCBL Renesas Electronics Corporation

Buy Now Datasheet

89H32H8G2ZCBLI Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Part Package Code FCBGA FCBGA
Pin Count 676 484
Manufacturer Package Code BL676 BL484
Reach Compliance Code unknown compliant
ECCN Code NLR NLR
HTS Code 8542390001 8542390001
Samacsys Manufacturer Renesas Electronics Renesas Electronics
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, PCI BUS CONTROLLER, PCI
Base Number Matches 2 2
Package Description FCBGA-484
Additional Feature ALSO OPERATES AT 100 MHZ
Address Bus Width
Bus Compatibility ISA; PCI; SMBUS; VGA
Clock Frequency-Max 125 MHz
Data Transfer Rate-Max 32000 MBps
External Data Bus Width
JESD-30 Code S-PBGA-B484
Length 23 mm
Number of Terminals 484
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA484,22X22,40
Package Shape SQUARE
Package Style GRID ARRAY
Seated Height-Max 3.32 mm
Supply Current-Max 5336 mA
Supply Voltage-Max 1.1 V
Supply Voltage-Min 0.9 V
Supply Voltage-Nom 1 V
Surface Mount YES
Technology CMOS
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 23 mm