89882-415 vs 75915-815GLF feature comparison

89882-415 Amphenol FCi

Buy Now Datasheet

75915-815GLF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.13 inch 0.098 inch
Body Depth 0.334 inch 0.335 inch
Body Length 1.497 inch 1.497 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (196) GOLD (15)
Contact Finish Termination Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1414VAC V
Durability 225 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.5012 N 2.45 N
Insulation Resistance 100000000000 Ω 100000000000 Ω
Insulator Color BLUE BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.62 mm
Plating Thickness 197u inch 14.96u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA CSA,CUL,UL
Terminal Length 0.114 inch 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .30024 N 0.294 N
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 89882-415 with alternatives

Compare 75915-815GLF with alternatives