89861-102-16 vs 8614-00-16-2-YO-3-713-LF feature comparison

89861-102-16 Amphenol FCi

Buy Now Datasheet

8614-00-16-2-YO-3-713-LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating GOLD (30)
Contact Material COPPER ALLOY
Rated Current (Signal) 3 A

Compare 89861-102-16 with alternatives

Compare 8614-00-16-2-YO-3-713-LF with alternatives