89830-101-33 Amphenol Communications SolutionsBuy Now Datasheet |
91699-802-33 Amphenol Communications SolutionsBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | AMPHENOL ICC | AMPHENOL ICC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Termination | GOLD (30) OVER NICKEL | GOLD (15) OVER NICKEL |
Contact Gender | MALE | MALE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e4 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | PRESS FIT | SOLDER |
Total Number of Contacts | 33 | 33 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 2 | 2 |