896-088-500-812 vs 846-088-526-802 feature comparison

896-088-500-812 EDAC Inc

Buy Now Datasheet

846-088-526-802 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.6 inch
5.785 inch 5.785 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
PREASSEM CONN
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2121VAC V 2121VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYPHENYLENE SULFIDE DIALLYL PHTHALATE
e3 e3
0.125 inch 0.125 inch
NO NO
HOLE .128 HOLE .128
LOCKING LOCKING
CABLE BOARD AND PANEL
ONE ONE
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
UL UL
0.26 inch 0.35 inch
SOLDER SOLDER
88 88
94V-0 94V-0
1 1
STRAIGHT
2
RECTANGULAR
6.35 mm
3.175 mm

Compare 896-088-500-812 with alternatives

Compare 846-088-526-802 with alternatives