896-064-558-808
vs
896-064-500-207
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.86 inch
0.6 inch
Body Length
4.285 inch
4.285 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2121VAC V
2121VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
e3
Mating Contact Pitch
0.125 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
M3
Mounting Option 2
THREADED INSERT
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.21 inch
0.26 inch
Terminal Pitch
3.175 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
64
64
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Compare 896-064-558-808 with alternatives
Compare 896-064-500-207 with alternatives