896-058-558-812 vs 837-058-556-201 feature comparison

896-058-558-812 EDAC Inc

Buy Now Datasheet

837-058-556-201 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.86 inch 0.6 inch
Body Length 3.91 inch 4.834 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2121VAC V 2545VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material POLYPHENYLENE SULFIDE DIALLYL PHTHALATE
JESD-609 Code e3 e3
Mating Contact Pitch 0.125 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .128 LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.21 inch
Terminal Pitch 3.175 mm 3.96 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 58 58
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 896-058-558-812 with alternatives

Compare 837-058-556-201 with alternatives