896-056-559-807 vs 896-056-540-212 feature comparison

896-056-559-807 EDAC Inc

Buy Now Datasheet

896-056-540-212 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.81 inch 0.6 inch
Body Length 3.785 inch 3.785 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2121VAC V 2121VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.125 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 M3 HOLE .128
Mounting Option 2 THREADED INSERT LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.81 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.26 inch 0.56 inch
Terminal Pitch 3.175 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 56 56
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 896-056-559-807 with alternatives

Compare 896-056-540-212 with alternatives