895-134-555-212 vs 845-134-521-207 feature comparison

895-134-555-212 EDAC Inc

Buy Now Datasheet

845-134-521-207 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.6 inch
7.535 inch 7.535 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 1697VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYPHENYLENE SULFIDE DIALLYL PHTHALATE
e3 e3
0.1 inch 0.1 inch
NO NO
HOLE 0.128 M3
LOCKING THREADED
RIGHT ANGLE STRAIGHT
BOARD BOARD AND PANEL
ONE ONE
2 2
2 2
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SOLDER
134 134
94V-0 94V-0
1 1
5.08 mm
0.15 inch

Compare 895-134-555-212 with alternatives

Compare 845-134-521-207 with alternatives