895-051-521-104 vs 892-051-544-102 feature comparison

895-051-521-104 EDAC Inc

Buy Now Datasheet

892-051-544-102 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.6 inch 0.59 inch
5.935 inch 5.9 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 1700VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
e3 e3
0.1 inch 0.1 inch
NO NO
HOLE 0.156 HOLE .128
LOCKING LOCKING
STRAIGHT
BOARD AND PANEL
ONE ONE
1
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 3 A
UL UL
0.15 inch 0.76 inch
2.54 mm
SOLDER WIRE WRAP
51 51
94V-0 94V-0
1 1

Compare 895-051-521-104 with alternatives

Compare 892-051-544-102 with alternatives