895-041-523-604
vs
837-041-521-102
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.37 inch
|
0.37 inch
|
Body Depth |
0.6 inch
|
0.6 inch
|
Body Length |
4.935 inch
|
7.302 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
1697VAC V
|
2545VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
GREEN
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e3
|
e3
|
Mating Contact Pitch |
0.1 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE 0.156
|
HOLE 0.128
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD AND PANEL
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.39 inch
|
0.15 inch
|
Terminal Pitch |
2.54 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
41
|
41
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
EDAC
|
|
|
|
Compare 895-041-523-604 with alternatives
Compare 837-041-521-102 with alternatives