895-008-558-403 vs 837-008-541-603 feature comparison

895-008-558-403 EDAC Inc

Buy Now Datasheet

837-008-541-603 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.86 inch 0.6 inch
1.635 inch 2.154 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 2545VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYPHENYLENE SULFIDE DIALLYL PHTHALATE
e3 e3
0.1 inch 0.156 inch
NO NO
HOLE 0.116 HOLE 0.116
LOCKING LOCKING
RIGHT ANGLE
BOARD
ONE ONE
1
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
3 A 3 A
UL UL
0.235 inch 0.75 inch
2.54 mm
SOLDER WIRE WRAP
8 8
94V-0 94V-0
1 1

Compare 895-008-558-403 with alternatives

Compare 837-008-541-603 with alternatives