89401-0217 vs 4-440055-2 feature comparison

89401-0217 Molex

Buy Now Datasheet

4-440055-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex TE Connectivity
Body Breadth 0.199 inch 0.303 inch
Body Depth 0.299 inch 0.195 inch
Body Length 0.236 inch 0.236 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 30 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK YELLOW
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 50u inch 80u inch
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 4 A 3 A
Reference Standard UL UL
Terminal Length 0.138 inch 0.134 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature HIGH PERFORMANCE INTERCONNECT
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body/Shell Style RECEPTACLE
EMI Shielded NO
Empty Shell YES
Insulation Resistance 500000000 Ω
Mains Connector Rating 3A
Mating Contact Pitch 0.079 inch
Number of Ports 1
Panel Mount NO
Rated Voltage 250 V
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG

Compare 89401-0217 with alternatives

Compare 4-440055-2 with alternatives