89361-708LF vs 89361-708 feature comparison

89361-708LF Amphenol FCi

Buy Now Datasheet

89361-708 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.189 inch 0.189 inch
Body Depth 0.402 inch 0.295 inch
Body Length 0.496 inch 0.496 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (8) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 919VAC V 650VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.96 N 2.0016 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 7.87u inch 8u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 2 mm
Termination Type IDC IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 28 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min 0.196 N .1946 N
Base Number Matches 1 2
Additional Feature POLARIZED, LATCHED
Body/Shell Style RECEPTACLE
Contact Design PREASSEM CONN
Contact Finish Termination GOLD (8) OVER NICKEL
JESD-609 Code e4
Mounting Option 2 FRICTION LOCK
Polarization Key GUIDE SLOT

Compare 89361-708 with alternatives