892H-1CH-S12VDC
vs
892-1CH-F-V60VDC
feature comparison
Part Life Cycle Code |
End Of Life
|
End Of Life
|
Ihs Manufacturer |
SONG CHUAN PRECISION CO LTD
|
SONG CHUAN PRECISION CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
10.3 mm
|
10.3 mm
|
Body Height |
16 mm
|
16 mm
|
Body Length or Diameter |
20 mm
|
20 mm
|
Coil Operate Voltage(DC) |
9.6 V
|
45 V
|
Coil Release Voltage(DC) |
0.6 V
|
3 V
|
Coil Resistance |
360 Ω
|
9000 Ω
|
Coil Voltage(DC)-Max |
19.2 V
|
96 V
|
Coil Voltage-Nom |
12 V
|
60 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Resistance |
100 mΩ
|
100 mΩ
|
Contact/Output Supply Type |
AC
|
AC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Tin Oxide
|
Silver Tin Oxide
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Number of Terminals |
5
|
5
|
Operate Time |
10 ms
|
10 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
20mm x 10.3mm x 16mm
|
20mm x 10.3mm x 16mm
|
Reference Standard |
CSA; TUV; UL; VDE
|
CSA; TUV; UL; VDE
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Terminal Length |
0.0037007874015748034 inch
|
0.0037007874015748034 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 892H-1CH-S12VDC with alternatives
Compare 892-1CH-F-V60VDC with alternatives