89267AKB3T
vs
CD4013BK3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HARRIS SEMICONDUCTOR
Part Package Code
DFP
Package Description
DFP,
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDFP-F14
R-CDFP-F14
Length
9.21 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
300 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.92 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.285 mm
6.285 mm
fmax-Min
12 MHz
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
3500000 Hz
Max I(ol)
0.00035999999999999997 A
Package Equivalence Code
FL14,.3
Prop. Delay@Nom-Sup
400 ns
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare 89267AKB3T with alternatives
Compare CD4013BK3 with alternatives