892-39-028-20-903 vs NSH-28DB-SR1-TG30 feature comparison

892-39-028-20-903 Mill-Max Mfg Corp

Buy Now Datasheet

NSH-28DB-SR1-TG30

Part not found

Search for NSH-28DB-SR1-TG30
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MILL-MAX MFG CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Body Breadth 0.197 inch
Body Depth 0.255 inch
Body Length 1.4 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1800VAC V
Filter Feature NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 28
Base Number Matches 1

Compare 892-39-028-20-903 with alternatives