892-1CH-F-C24VDC vs 892H-1CC-F-V3VDC feature comparison

892-1CH-F-C24VDC Song Chuan Precision Company

Buy Now Datasheet

892H-1CC-F-V3VDC Song Chuan Precision Company

Buy Now Datasheet
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer SONG CHUAN PRECISION CO LTD SONG CHUAN PRECISION CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Body Breadth 10.3 mm 10.3 mm
Body Height 16 mm 16 mm
Body Length or Diameter 20 mm 20 mm
Coil Operate Voltage(DC) 18 V 2.4 V
Coil Release Voltage(DC) 1.2 V 0.15 V
Coil Resistance 1440 Ω 22.5 Ω
Coil Voltage(DC)-Max 38.4 V 4.8 V
Coil Voltage-Nom 24 V 3 V
Coil/Input Supply Type DC DC
Contact Resistance 100 mΩ 100 mΩ
Contact/Output Supply Type AC AC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Tin Oxide Silver Nickel
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Number of Terminals 5 5
Operate Time 10 ms 10 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 20mm x 10.3mm x 16mm 20mm x 10.3mm x 16mm
Reference Standard CSA; TUV; UL; VDE CSA; TUV; UL; VDE
Relay Action LATCHED LATCHED
Relay Form 1 FORM C 1 FORM C
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Terminal Length 0.0037007874015748034 inch 0.0037007874015748034 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 892-1CH-F-C24VDC with alternatives

Compare 892H-1CC-F-V3VDC with alternatives