892-112-541-212 vs 895-112-558-804 feature comparison

892-112-541-212 EDAC Inc

Buy Now Datasheet

895-112-558-804 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.59 inch 0.86 inch
Body Length 5.846 inch 6.435 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1700VAC V 1697VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .128 HOLE 0.156
Mounting Option 2 LOCKING LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.76 inch 0.235 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 112 112
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Terminal Pitch 2.54 mm

Compare 892-112-541-212 with alternatives

Compare 895-112-558-804 with alternatives