892-051-523-112 vs 845-051-559-602 feature comparison

892-051-523-112 EDAC Inc

Buy Now Datasheet

845-051-559-602 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.59 inch 0.66 inch
5.9 inch 5.935 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1700VAC V 1697VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK GREEN
POLYPHENYLENE SULFIDE DIALLYL PHTHALATE
e3 e3
0.1 inch 0.1 inch
NO NO
HOLE .128 HOLE 0.128
LOCKING LOCKING
STRAIGHT RIGHT ANGLE
BOARD AND PANEL BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
3 A 3 A
UL UL
0.4 inch 0.635 inch
2.54 mm 2.54 mm
SOLDER SOLDER
51 51
94V-0 94V-0
1 1

Compare 892-051-523-112 with alternatives

Compare 845-051-559-602 with alternatives