89160-552
vs
68022-852HLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
FCI
Reach Compliance Code
unknown
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50)
GOLD (15) OVER NICKEL
Contact Finish Termination
PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50)
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
52
52
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare 89160-552 with alternatives
Compare 68022-852HLF with alternatives