891-008-9PT-BRT1T vs 891-008-9PS-BRT2T feature comparison

891-008-9PT-BRT1T Glenair Inc

Buy Now Datasheet

891-008-9PS-BRT2T Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-32139 STANDARD: MIL-DTL-32139
Body Breadth 0.14 inch 0.14 inch
Body Depth 0.349 inch 0.349 inch
Body Length 0.375 inch 0.375 inch
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 71 mΩ 71 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 350VAC V 350VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e0
MIL Conformance YES YES
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Contact Row Spacing 0.04 inch 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 THREADED THREADED
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.27 mm 1.27 mm
Rated Current (Signal) 1 A 1 A
Shell Material TITANIUM STAINLESS STEEL
Shell Size A A
Terminal Length 0.11 inch 0.172 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 891-008-9PT-BRT1T with alternatives

Compare 891-008-9PS-BRT2T with alternatives