891-002-37SA2-0C2-12J vs 891-002-37SA1-0B1-12T feature comparison

891-002-37SA2-0C2-12J Glenair Inc

Buy Now Datasheet

891-002-37SA1-0B1-12T Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Additional Feature WIRE LENGTH: 12 INCH WIRE LENGTH: 12 INCH
Body Breadth 0.125 inch 0.125 inch
Body Depth 0.115 inch 0.115 inch
Body Length 0.725 inch 0.725 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD GOLD PLATINUM
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V 250VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N 1.39 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Contact Row Spacing 0.04 inch 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKSCREW THREADED
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Rated Current (Signal) 1 A 1 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Wire Size-Max 30 AWG 30 AWG
Wire Size-Min 30 AWG 30 AWG
Withdrawl Force-Min .1112 N .1112 N
Base Number Matches 1 1

Compare 891-002-37SA2-0C2-12J with alternatives

Compare 891-002-37SA1-0B1-12T with alternatives