891-002-37PT-2B2-18J vs CMN1-37P-TAT903 feature comparison

891-002-37PT-2B2-18J Glenair Inc

Buy Now Datasheet

CMN1-37P-TAT903 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WIRE LENGTH: 18 INCH
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Material TITANIUM ALUMINUM ALLOY
Termination Type CRIMP WIRE
Total Number of Contacts 37 37
Base Number Matches 1 1
Body Breadth 0.115 inch
Body Depth 0.105 inch
Body Length 1.2 inch
Cable Types WIRE, SOLID
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Insulator Material GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 #0-80
Mounting Option 2 THREADED HOLE
Number Of Connectors ONE
Number of Rows Loaded 1
Rated Current (Signal) 1 A
Shell Finish CADMIUM

Compare 891-002-37PT-2B2-18J with alternatives

Compare CMN1-37P-TAT903 with alternatives