891-002-31PS-2B2-18T
vs
CMN2-31P-TAG902
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
WIRE LENGTH: 18 INCH
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD
GOLD OVER NICKEL
Contact Finish Termination
GOLD
GOLD OVER COPPER
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Termination Type
CRIMP
WIRE
Total Number of Contacts
31
31
Base Number Matches
1
1
Body Breadth
0.125 inch
Body Depth
0.105 inch
Body Length
0.65 inch
Cable Types
WIRE, SOLID
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
#0-80 UNF-2B
Mounting Option 2
THREADED HOLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Rated Current (Signal)
1 A
Shell Finish
CADMIUM
Compare 891-002-31PS-2B2-18T with alternatives
Compare CMN2-31P-TAG902 with alternatives