891-002-15ST-2C2-18J vs 890-002-15SA1-2A1-18T feature comparison

891-002-15ST-2C2-18J Glenair Inc

Buy Now Datasheet

890-002-15SA1-2A1-18T Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Material TITANIUM ALUMINUM ALLOY
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 1
Shell Finish CADMIUM

Compare 891-002-15ST-2C2-18J with alternatives

Compare 890-002-15SA1-2A1-18T with alternatives