891-001-9PA2-0A7-12J
vs
891-001-9PT-2B7-12J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Glenair
Additional Feature
WIRE LENGTH: 12 INCH
WIRE LENGTH: 12 INCH
Body Breadth
0.125 inch
0.125 inch
Body Depth
0.105 inch
0.105 inch
Body Length
0.375 inch
0.375 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
Gold (Au)
GOLD
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VAC V
250VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.39 N
1.39 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.025 inch
0.025 inch
Mating Contact Row Spacing
0.04 inch
0.04 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
JACKSCREW
JACKSCREW
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Rated Current (Signal)
1 A
1 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
TITANIUM
Termination Type
CRIMP
CRIMP
Total Number of Contacts
9
9
Wire Size-Max
30 AWG
32 AWG
Wire Size-Min
30 AWG
32 AWG
Withdrawl Force-Min
.1112 N
.1112 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 891-001-9PA2-0A7-12J with alternatives
Compare 891-001-9PT-2B7-12J with alternatives