891-001-51PT-2B1-12T vs 891-001-51PS-0B1-12T feature comparison

891-001-51PT-2B1-12T Glenair Inc

Buy Now Datasheet

891-001-51PS-0B1-12T Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature WIRE LENGTH: 12 INCH WIRE LENGTH: 12 INCH
Body Breadth 0.125 inch 0.125 inch
Body Depth 0.105 inch 0.105 inch
Body Length 0.9 inch 0.9 inch
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V 250VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N 1.39 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Contact Row Spacing 0.04 inch 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 THREADED THREADED
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Rated Current (Signal) 1 A 1 A
Shell Material TITANIUM STAINLESS STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 51 51
Wire Size-Max 32 AWG 30 AWG
Wire Size-Min 32 AWG 30 AWG
Withdrawl Force-Min .1112 N .1112 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 891-001-51PT-2B1-12T with alternatives

Compare 891-001-51PS-0B1-12T with alternatives