891-001-31PS-0A1-18T vs 890-008-31PA1-BRT1J feature comparison

891-001-31PS-0A1-18T Glenair Inc

Buy Now Datasheet

890-008-31PA1-BRT1J Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH STANDARD: MIL-DTL-32139
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Termination Type CRIMP SOLDER
Total Number of Contacts 31 31
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination TIN LEAD
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e0
Shell Finish CADMIUM

Compare 891-001-31PS-0A1-18T with alternatives

Compare 890-008-31PA1-BRT1J with alternatives