891-001-31PA2-0C2-18
vs
891-002-31PS-2B2-18T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
WIRE LENGTH: 18 INCH
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
GOLD
GOLD
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e4
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
31
31
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 891-001-31PA2-0C2-18 with alternatives
Compare 891-002-31PS-2B2-18T with alternatives