891-001-21PA2-2C7-18T
vs
891-001-21PT-0B2-18T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
|
STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
WITH CABLE ASSEMBLY
|
WITH CABLE ASSEMBLY
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
TITANIUM
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
21
|
21
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 891-001-21PA2-2C7-18T with alternatives
Compare 891-001-21PT-0B2-18T with alternatives