891-001-21PA2-2C7-18T vs 890-001-21PS-2A1-18J feature comparison

891-001-21PA2-2C7-18T Glenair Inc

Buy Now Datasheet

890-001-21PS-2A1-18J Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STEEL
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 1

Compare 891-001-21PA2-2C7-18T with alternatives

Compare 890-001-21PS-2A1-18J with alternatives