891-001-21PA1-0C2-12T vs CMN2-21P-TGH106 feature comparison

891-001-21PA1-0C2-12T Glenair Inc

Buy Now Datasheet

CMN2-21P-TGH106 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code not_compliant compliant
Additional Feature WIRE LENGTH: 12 INCH
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Termination GOLD PLATINUM GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish CADMIUM GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type CRIMP WIRE
Total Number of Contacts 21 21
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.125 inch
Body Depth 0.105 inch
Body Length 0.525 inch
Cable Types WIRE, STRANDED
Contact Finish Mating GOLD OVER NICKEL
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.04 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 #0-80 UNF-2B
Mounting Option 2 THREADED HOLE
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 1 A

Compare 891-001-21PA1-0C2-12T with alternatives

Compare CMN2-21P-TGH106 with alternatives