89049-905 vs 89039-201LF feature comparison

89049-905 Amphenol FCi

Buy Now Datasheet

89039-201LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (315)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 6 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description LEAD FREE
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED

Compare 89049-905 with alternatives

Compare 89039-201LF with alternatives