890-90-003-10-802 vs 910F-1-103-27 feature comparison

890-90-003-10-802 Mill-Max Mfg Corp

Buy Now Datasheet

910F-1-103-27 Methode Electronics Inc

Buy Now Datasheet
No No
Obsolete Obsolete
MILL-MAX MFG CORP METHODE ELECTRONICS INC
unknown unknown
EAR99 EAR99
8536.90.40.00 8536.69.40.40
0.112 inch 0.095 inch
0.1 inch 0.095 inch
0.3 inch 0.29 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED GOLD (15) OVER NICKEL (150)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
6 mΩ 10 mΩ
SQ PIN-SKT SQ PIN-SKT
NO NO
1800VAC V 1500VAC V
NO NO
NO NO
10000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYAMIDE GLASS FILLED POLYETHYLENE TEREPHTALATE
e0 e0
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-40 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
150u inch 15u inch
3 A 3 A
UL UL, CSA
0.1 inch 0.115 inch
2.54 mm 2.54 mm
SOLDER SOLDER
3 3
94V-0 94V-0
2 1
No
WITH STANDOFF
2.78 N
.556 N

Compare 890-90-003-10-802 with alternatives

Compare 910F-1-103-27 with alternatives