890-80-010-10-004101 vs 68456-810 feature comparison

890-80-010-10-004101 PRECI-DIP SSA

Buy Now Datasheet

68456-810 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (15) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 3
Additional Feature BERGSTRIP

Compare 890-80-010-10-004101 with alternatives

Compare 68456-810 with alternatives