890-70-003-10-002101
vs
A2501WR2-3P-6T-0ABS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECI-DIP SA
JOWLE TECHNOLOGY CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.1 inch
0.226 inch
Body Depth
0.1 inch
0.275 inch
Body Length
0.3 inch
0.394 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Color
BLACK
WHITE
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE66
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
CUL,UL,TUV
Terminal Length
0.118 inch
0.133 inch
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Resistance
20 mΩ
PCB Contact Pattern
RECTANGULAR
Compare 890-70-003-10-002101 with alternatives
Compare A2501WR2-3P-6T-0ABS with alternatives