890-008-25PS-BRT1T vs CMN1-25P-0AH102 feature comparison

890-008-25PS-BRT1T Glenair Inc

Buy Now Datasheet

CMN1-25P-0AH102 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-32139
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination TIN LEAD GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Termination Type SOLDER WIRE
Total Number of Contacts 25 25
Base Number Matches 1 1
Body Breadth 0.115 inch
Body Depth 0.105 inch
Body Length 0.9 inch
Cable Types WIRE, STRANDED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.07
Number Of Connectors ONE
Number of Rows Loaded 1
Rated Current (Signal) 1 A
Shell Finish CADMIUM

Compare 890-008-25PS-BRT1T with alternatives

Compare CMN1-25P-0AH102 with alternatives