890-007-9SA1-BST2J
vs
891-001-9SS-2B1-18J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
not_compliant
compliant
Additional Feature
STANDARD: MIL-DTL-32139
WIRE LENGTH: 18 INCH
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD
GOLD
Contact Finish Termination
TIN LEAD
GOLD
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Termination Type
SOLDER
CRIMP
Total Number of Contacts
9
9
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compare 890-007-9SA1-BST2J with alternatives
Compare 891-001-9SS-2B1-18J with alternatives