890-002-9SA2-0B1-18T vs CMN2-09S-0AH303 feature comparison

890-002-9SA2-0B1-18T Glenair Inc

Buy Now Datasheet

CMN2-09S-0AH303 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-32139
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Termination Type CRIMP WIRE
Total Number of Contacts 9 9
Base Number Matches 1 1
Body Breadth 0.125 inch
Body Depth 0.225 inch
Body Length 0.375 inch
Cable Types WIRE, STRANDED
Contact Finish Termination GOLD OVER NICKEL
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.04 inch
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.07
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 1 A

Compare 890-002-9SA2-0B1-18T with alternatives

Compare CMN2-09S-0AH303 with alternatives