890-002-15SS-0A2-18T
vs
CMN2-15S-JAT902
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-32139
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Termination Type
CRIMP
WIRE
Total Number of Contacts
15
15
Base Number Matches
1
1
Body Breadth
0.125 inch
Body Depth
0.225 inch
Body Length
0.45 inch
Cable Types
WIRE, SOLID
Contact Finish Termination
TIN OVER COPPER
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
JESD-609 Code
e3
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mounting Option 1
#0-80 UNF-2A
Mounting Option 2
JACKSCREW
Number Of Connectors
ONE
Number of Rows Loaded
2
Rated Current (Signal)
1 A
Shell Finish
CADMIUM
Compare 890-002-15SS-0A2-18T with alternatives
Compare CMN2-15S-JAT902 with alternatives