890-001-9PA2-0C7-18T
vs
891-002-9PS-0A7-18T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-32139
WIRE LENGTH: 18 INCH
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
9
9
Base Number Matches
1
1
Contact Finish Termination
GOLD
JESD-609 Code
e4
Compare 890-001-9PA2-0C7-18T with alternatives
Compare 891-002-9PS-0A7-18T with alternatives