890-001-31PT-2B2-12T
vs
CMN1-31P-0AH001
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
WIRE LENGTH: 12 INCH
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD OVER NICKEL
|
Contact Finish Termination |
GOLD
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
WITH CABLE ASSEMBLY
|
GENERAL PURPOSE
|
Shell Material |
TITANIUM
|
ALUMINUM ALLOY
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
31
|
31
|
Base Number Matches |
1
|
1
|
Insulator Material |
|
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
|
Shell Finish |
|
CADMIUM
|
|
|
|
Compare 890-001-31PT-2B2-12T with alternatives
Compare CMN1-31P-0AH001 with alternatives