890-001-25PA1-0B7-12J
vs
CMN1-25P-0AH102
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
not_compliant
compliant
Additional Feature
WIRE LENGTH: 12 INCH
Body/Shell Style
PLUG
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD
GOLD OVER NICKEL
Contact Finish Termination
GOLD
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Termination Type
CRIMP
WIRE
Total Number of Contacts
25
25
Base Number Matches
1
1
Body Breadth
0.115 inch
Body Depth
0.105 inch
Body Length
0.9 inch
Cable Types
WIRE, STRANDED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Insulator Material
GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.025 inch
Mounting Option 1
LOCKING
Mounting Option 2
HOLE 0.07
Number Of Connectors
ONE
Number of Rows Loaded
1
Rated Current (Signal)
1 A
Compare 890-001-25PA1-0B7-12J with alternatives
Compare CMN1-25P-0AH102 with alternatives