88E1512-XX-NNP2C000-P123
vs
S2070A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
APPLIED MICRO CIRCUITS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2018-10-17
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
FQFP, QFP64,.51SQ,20
|
Pin Count |
|
64
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-PQFP-G64
|
Length |
|
10 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
64
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
FQFP
|
Package Equivalence Code |
|
QFP64,.51SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.45 mm
|
Supply Current-Max |
|
235 mA
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
10 mm
|
|
|
|
Compare 88E1512-XX-NNP2C000-P123 with alternatives
Compare S2070A with alternatives