88E1510-A0-NNB2I000
vs
DP83891VQM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
7 X 7 MM, GREEN, QFN-48
|
FQFP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
|
JESD-30 Code |
S-XQCC-N48
|
S-PQFP-G208
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
208
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, FINE PITCH
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Finish |
TIN
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Length |
|
28 mm
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.7 mm
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
28 mm
|
|
|
|
Compare 88E1510-A0-NNB2I000 with alternatives
Compare DP83891VQM with alternatives