88E1145-E1-BBM1C000
vs
KSZ9031RNXUA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PACKAGE
|
HVQCCN, LCC48,.28SQ,20
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Rate |
1000000 Mbps
|
1000000 Mbps
|
Number of Functions |
1
|
1
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
UNSPECIFIED
|
NO LEAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2016-03-14
|
Samacsys Manufacturer |
|
Microchip
|
JESD-30 Code |
|
S-XQCC-N48
|
JESD-609 Code |
|
e3
|
Length |
|
7 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Terminals |
|
48
|
Number of Transceivers |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Code |
|
HVQCCN
|
Package Equivalence Code |
|
LCC48,.28SQ,20
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
|
AEC-Q100; ISO/TS-16949
|
Seated Height-Max |
|
0.9 mm
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
7 mm
|
|
|
|
Compare 88E1145-E1-BBM1C000 with alternatives
Compare KSZ9031RNXUA with alternatives