88E1145-E1-BBM1C000
vs
88E1121RA0-TFE1C000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MARVELL SEMICONDUCTOR INC
|
MARVELL SEMICONDUCTOR INC
|
Package Description |
PACKAGE
|
QFP,
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Rate |
1000000 Mbps
|
|
Number of Functions |
1
|
1
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
UNSPECIFIED
|
GULL WING
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
JESD-30 Code |
|
S-PQFP-G100
|
Length |
|
16 mm
|
Number of Terminals |
|
100
|
Package Code |
|
QFP
|
Package Style |
|
FLATPACK
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Position |
|
QUAD
|
Width |
|
16 mm
|
|
|
|
Compare 88E1145-E1-BBM1C000 with alternatives
Compare 88E1121RA0-TFE1C000 with alternatives