88E1111-XX-BAB1C000
vs
VSC8641XKO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MARVELL SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Part Package Code
BGA
Package Description
LBGA, BGA117,9X13,40
LQFP-100
Pin Count
117
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 2.5V DIGITAL SUPPLY
Data Rate
1000000 Mbps
JESD-30 Code
R-PBGA-B117
S-PQFP-G100
Length
14 mm
12 mm
Number of Functions
1
1
Number of Terminals
117
100
Number of Transceivers
1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
HLFQFP
Package Equivalence Code
BGA117,9X13,40
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.54 mm
1.6 mm
Supply Voltage-Nom
1 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.4 mm
Terminal Position
BOTTOM
QUAD
Width
10 mm
12 mm
Base Number Matches
1
2
Compare 88E1111-XX-BAB1C000 with alternatives
Compare VSC8641XKO with alternatives