88CNQ060APBF vs VS-88CNQ060ASLPBF feature comparison

88CNQ060APBF International Rectifier

Buy Now Datasheet

VS-88CNQ060ASLPBF Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE HIGH POWER
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.77 V 0.56 V
Non-rep Pk Forward Current-Max 800 A 5000 A
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 80 A 40 A
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC, D-61-8-SL, 3 PIN
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PSSO-G2
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 88CNQ060APBF with alternatives

Compare VS-88CNQ060ASLPBF with alternatives